• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk SanDisk Extreme - Flash-Speicherkarte (microSDHC/SD-Adapter inbegriffen) SDHC card 32 GB

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

SanDisk Extreme - flash memory card (microSDHC/SD adapter included)

  • The speed you need
  • Start recording 4K Ultra HD video today
  • The solution for your storage needs
  • SD adapter makes for versatile applications
  • Developed for use under extreme conditions

Technical specifications

  • 32 GB - A1 / video class V30 / UHS-I U3 - microSDHC UHS-I
Product type

SDHC card

Memory capacity

32 GB

Reading

100 MBps

Writing

90 MBps

Factory colour

Gold

Red

Depth

10.9 mm

Height

1.02 mm

Width

15 mm

Weight

4.54 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738772 SanDisk SanDisk Extreme - Flash-Speicherkarte (microSDHC/SD-Adapter inbegriffen) SDHC card 32 GB

Description


Product description

Now rated with UHS Speed class 3 (U3), this fast, powerful memory card is the perfect partner for your action camera, so you can capture and share unforgettable extreme sports videos. With read speeds of up to 100MB/s and write speeds of up to 90MB/s, SanDisk Extreme microSD UHS-I memory cards enable the recording and playback speed you need to capture Full HD (1920x1080) and 4K Ultra HD (3840x2160p) videos1. Your most daring adventures in breathtaking detailed - ready for playback on the latest 4KTVs and monitors. Once you're back in your breath, you can share the thrill with the included SD adapter and move your video to an Android tablet or your computer. Never miss a moment and start your adventure with the SanDisk Extreme microSD memory card – fast, powerful and reliable even under extreme conditions
.

This text is machine translated.

Features

  • SanDisk extreme – flash memory card – 32 GB – microSDHC UHS-I
  • Product Type : Flash memory card
  • Form-factor : microSDHC UHS-I memory card
  • Storage capacity: 32 GB
  • Speed : A1 / Video Class V30 / UHS-I U3
  • Memory adapter included : microSDHC/SD adapter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)