• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk SDXC Ultra 256GB (Class 10/UHS-I/150MB/s) SDXC card 256 GB UHS-Class 1 Waterproof, shockproof

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

SDXC UL 256GB 150MB/S UHS-I

  • Max. Data transfer rate 150 MB/s.Storage capacity: 256 GBUHS STANDARD, UHS-IStandard speed class: Class 10Compatible with SDHC/SDXC and SDHC-I/SDXC-I devices

Technical specifications

Product type

SDXC card

Memory capacity

256 GB

Speed ​​class

UHS-Class 1

Reading

150 MBps

Storage media features

Waterproof

shockproof

Depth

200 mm

Height

50 mm

Width

150 mm

Weight

20 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2633344 SanDisk SDXC Ultra 256GB (Class 10/UHS-I/150MB/s) SDXC card 256 GB UHS-Class 1 Waterproof, shockproof

User & Safety Instructions

User & Safety Instructions 2633344 SanDisk SDXC Ultra 256GB (Class 10/UHS-I/150MB/s) SDXC card 256 GB UHS-Class 1 Waterproof, shockproof

Description

For better photos and full-HD videos with compact cameras of the entry level and middle class. Capacities of up to 512 GB offer sufficient space for a lot of pictures and full HD videos.Never miss a special moment againSanDisk Ultra® SD cards are fast and offer outstanding performance in UHS-I video recording to capture memories instantly.Waterproof, temperature resistant and more.The SanDisk Ultra® SDHC™ and SDXC™ UHS-I memory cards are waterproof, impact-resistant, X-ray-resistant and temperature resistant) and protect your precious memories from everyday mishaps.

This text is machine translated.

Features

  • Removable storage medium that can be written and deleted any number of timesIdeal for compact cameras of all sizesFast transfer speeds of up to 150 MB/s.Ultra-fast, for better photos and full-HD videosExtraordinary recording performance with UHS speed class 1 (U1) and class 10 for videos in full HDWaterproof, temperature resistant, shockproof, magnetized and X-ray protected

Scope of delivery

  • SDXC UL 256GB 150MB/S UHS-I

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)