• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk ULTRA DUAL DRIVE GO TYPE-C 2TB USB stick 2 TB Black SDDDC3-2T00-G46

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SanDisk Ultra Dual Drive Go USB Stick 2 TB USB Type A / USB Type C 3.2 Gen 1 (3.1 Gen 1) Black

  • 2 TB USB Type-A / USB Type-C 3.2 1 1st Gen (3.1 1st Gen 1)
  • Reading speed: 400 MB/s
  • Form factor: Twist ring
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • USB type-A/USB type-C
  • USB version 3.2 Gen 1 (3.1 Gen 1)
  • Form factor: Twist ring
Product type

USB stick

Memory capacity

2 TB

Reading

400 MBps

Factory colour

Black

Weight

6.5 g

Dim

(W x H x D) 12.1 x 8.6 x 44.4 mm

Width

12.1 mm

Height

8.6 mm

Depth

44.4 mm

Fingerprint

No

Wi-Fi

No

UKCA

yes

Operating temperature (T-T)

0 - 45 °C

Quantity per pack

1 Stück(e)

Storage temperature (T-T)

-10 - 70 °C

Plug and Play

yes

Built-in display

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808795 SanDisk ULTRA DUAL DRIVE GO TYPE-C 2TB USB stick 2 TB Black SDDDC3-2T00-G46

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.