• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Ultra GO microSDHC card 32 GB UHS-I

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4330 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SanDisk ultra GO 32 GB MicroSDHC UHS-I

  • 32 GB MicroSDHC UHS-I
  • V10 120 MB/s
  • A1
  • Grey, red
  • This text is machine translated.

Technical specifications

  • Internal memory type UHS-I
Product type

microSDHC card

Memory capacity

32 GB

Speed ​​class

UHS-I

Reading

120 MBps

Factory colour

Grey

Red

Depth

15 mm

Height

0.76 mm

Width

10.9 mm

Supported OS

Android

Weight

0.26 g

Wi-Fi

No

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758638 SanDisk Ultra GO microSDHC card 32 GB UHS-I

More interesting products

(*All information is plus legal VAT)