• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sangean Desk radio DAB+, AM, FM DAB+, Bluetooth Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

DAB+ / AM / FM-RDS / Bluetooth digital radio

  • 60 STATION PRESETS (20 AM / 20 FM / 20 DAB)
  • Integrated Bluetooth 5.2 with AAC for high-quality wireless streaming
  • Information display for program data (Service Data)
  • Menu selection for important functions
  • Easy to read LCD-display with adjustable background lighting
  • Automatic station search function
  • Dial for bass and treble control
  • 2 Alarm timers (alarm by radio or buzzer)
  • Sleep-Timer (sleep timer mechanism) and Countdown-Timer
  • Snooze function
  • High-quality built-in speaker for excellent sound quality
  • Loudness on/off
  • Battery status display
  • Key lock (lock switch)

Technical specifications

Product type

Desk radio

Tuner

DAB+

AM

FM

hifi functions

DAB+

Bluetooth

Dim

(W x H x D) 289.5 x 171.8 x 108.5 mm

Interfaces (output)

Bluetooth

Power supply (LOV)

battery-powered

via mains outlet

Factory colour

Black

Width

289.5 mm

Height

171.8 mm

Depth

108.5 mm

Weight

1740 g

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594813 Sangean Desk radio DAB+, AM, FM DAB+, Bluetooth Black

Description

The DPR-45BT supports DAB+, FM-RDS and AM-programs with up to 60 preset stations. No matter, whether you want to listen to news, music or talk programs, you can switch quickly and easily between your favorite stations. If you prefer your own playlists, simply connect your smartphone via Bluetooth. Thanks to AAC audio support, even the wireless transmission offers a clear and rich sound that accompanies you at any time.

This text is machine translated.

Features

  • The DPR-45BT was developed with view to comfort and offers numerous intelligent functions, including an alarm clock, a sleep timer and a countdown timer as well as a snooze function for mornings, on which you want to remain in bed for a few minutes. Its bass and treble controls, in combination with sound enhancement, produce rich, full sound, even at low volume. From gentle morning tunes to evening programs, each note is rich in depth and character. Whether at home, in the office or traveling - with the DPR-45BT you can enjoy the sounds that you love and give your day more warmth.

Scope of delivery

  • DPR-45BT digital radio, power cable

More interesting products

(*All information is plus legal VAT)