• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sangean U-4 DBT+ Workplace radio DAB+, FM AUX, Bluetooth, USB Battery charger, rechargeable, waterproof, shockproof Blac

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Sangean U-4 DBT+ Black DAB+ construction site radio

  • Water and dust resistant (IP65)
  • Impact-proof
  • Bluetooth® with NFC
  • USB connection for music playback
  • Bluetooth logo: A stylised white 'B' on a blue shield to the left, with the text 'Bluetooth' in black lettering beside it.
  • 'Certified USB Logo' shows white text on a blue background with the word 'CERTIFIED' and the USB symbol.

Technical specifications

Product type

Workplace radio

Tuner

DAB+

FM

hifi functions

AUX

Bluetooth

USB

Features

Battery charger

rechargeable

waterproof

shockproof

Station memory

10

Dim

(W x H x D) 298 x 342 x 268 mm

Interfaces (input)

Audio stereo (3.5 mm jack)

USB

Power supply (LOV)

battery-powered

mains-powered

Power supply

PSU (included)

6 x Size D battery (optional)

Factory colour

Black

Width

298 mm

Height

342 mm

Depth

268 mm

Weight

4565 g

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1999141 Sangean U-4 DBT+ Workplace radio DAB+, FM AUX, Bluetooth, USB Battery charger, rechargeable, waterproof, shockproof Blac

Description

The Utility 40 plus is an FM/DAB+ radio developed in order to withstand all operating conditions with water and dust resistance according to IP65. This radio is equipped with a protective roll cage and is shock-proof and ready for any location. The Utility 40 plus has the latest Bluetooth® technology, with which you can stream your favorite music or programs. Just touch to pair your device with NFC technology. You can also connect and play a USB stick! The Utility 40 plus has a smart battery charger, which ensures an optimal charging of each individual battery!

The 40 plus utility offers the option of using wireless audio streaming via the built-in Bluetooth with display. Other great functions are: Auto scan function, a well readable LCD display, water and dust resistance, sleep timer with snooze function.

This text is machine translated.

Features

  • 10 station memory slots (5 DAB +, 5 FM)
  • Built-in Bluetooth wireless audio streaming
  • Information display for service data
  • Manual / automatic search
  • Menu - Selecting the most important functions
  • Easy-to-read LCD display with backlight
  • Adjustable sleep timer
  • Snooze function
  • Normal, jazz, rock, classical, pop and speech sound effects
  • Bass and treble controllers
  • Profile support: A2DP, AVRCP
  • IP65-certified for dustproof and waterproof
  • Additional input for additional audio sources
  • Also runs on batteries
  • Rechargeable
  • USB 5V / 1A socket for charging mobile phones.

More interesting products

(*All information is plus legal VAT)