• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sanyo UR18650-ZM2-8 Non-standard battery (rechargeable) 18650 Flat top Li-ion 3.7 V 2420 mAh 8 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 8 pc(s))
Total (€ 8.75 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

18650

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 18.3 mm x 65.1 mm

Voltage

3.7 V

Capacity (mAh, Ah)

2420 mAh

Special-purpose battery features

Flat top

Max. charge voltage

4.2 V

Terminal voltage

2.5 V

Continuous discharge

8 A

Min. temperature

-20 °C

Max. temperature

+60 °C

Height

65.1 mm

(Ø)

18.3 mm

Weight

46.4 g

Content

8 pc(s)

Type

UR18650-ZM2-8

Rechargeable

Yes

Integrated surge protection

No

Documents & Downloads

Datasheet

Datasheet 3344012 Sanyo UR18650-ZM2-8 Non-standard battery (rechargeable) 18650 Flat top Li-ion 3.7 V 2420 mAh 8 pc(s)

User & Safety Instructions

User & Safety Instructions 3344012 Sanyo UR18650-ZM2-8 Non-standard battery (rechargeable) 18650 Flat top Li-ion 3.7 V 2420 mAh 8 pc(s)

Description

The Sanyo UR18650-ZM2 is a high-quality lithium-ion battery of 18650.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)