• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sapphire PURE X870A Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® X870

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sapphire PURE X870A Motherboard

  • SUPPORTS AMD AM5 CPUS
  • Sapphire CORE BIOS
  • CPU with 16+2+1 power settings, 55 A per level
  • Reliable VRM , M.2 and PCH cooling
  • Two-channel, 8400 MHz memory overclocked
  • Supports Wi-Fi 7
  • PCI Express 5.0 x16
  • Supports PCIe 5.0 M.2
  • Debug LED
  • This text is machine translated.

Technical specifications

Product type

Motherboard

Chipset

AMD® X870

#####AMD AM5

Form factor

ATX

Processor/type

Ryzen R9/R7 Series

RAM type

DDR5 RAM

Clock speed

8.4 GHz

Interfaces

Jack connector

USB C®

USB A (USB 3.2 1st gen)

USB A (USB 2.0)

HDMI™

DisplayPort

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

1 x

No. of USB 2.0 ports

6 x

No. of USB type A 3.0 ports

6 x

No. of USB 3.0 ports

1 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3438872 Sapphire PURE X870A Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® X870

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.