• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SATA II (300) cable L-type 100 cm yellow with short plug 1x angled Bulk

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SATA II (300) cable L-type 100 cm yellow with short plug 1x angled Bulk

  • Short plugs
  • With safety latch
  • 1x angled
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'
  • Symbol of a stylised river or path with the text 'Flat Flach', representing a uniform, flat line.
  • 'Logo with text: SERIAL ATA at the top, below a yellow ribbon shaped like an S and the blue word ATA, at the bottom in red with the text CERTIFIED.'

Technical specifications

Product type

Hard drives Cable

Connection type

SATA II

No. of A connectors

1 x

Type A

SATA socket 7-pin

No. of B connections

1 x

Type B

SATA socket 7-pin

Cable length

1.00 m

Factory colour

Yellow

Shielding

none

Connector version

angled on one side

Cable features

highly flexible

26

Cable use

Hard drives

Version

Cable

Copper

Cable design

Flat

Cable type

SATA II

Connector

Plug A straight - Plug B angled

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1413987 SATA II (300) cable L-type 100 cm yellow with short plug 1x angled Bulk

Description

This professional SATA II is characterised especially by the short plug with safety latch. The latch prevents the unintended pull-out of the plug. The angled plug provides for a place-saving laying in cramped spaces.

Features

  • SATA II (3 GB/s) is backward compatible with SATA I

Hints

Please note that there are 2 different types of SATA 300 plugs (type L such as SATA 150 or type I)

What kind of SATA Cables are you looking for?