
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power bank
1
10000 mAh
16.5 mm
USB
102 mm
226.8 g
Black
Yes
Qi 2
Magsafe
(W x H x D) 16.5 x 102 x 70 mm
USB-C® 1x
10000 mAh
0 cm
70 mm
USB
German, QWERTZ
10000 mAh
yes
no
yes
20 W
15 W
yes
yes
no
1
User & Safety Instructions 3729800 Satechi OntheGo Magnetic Qi2 Power bank 10000 mAh Qi 2, Magsafe USB Black
The necessary accessories are required to use the article as described.