
1/10
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV/monitor Adapter
USB-C®
HDMI
1 x
USB-C® plug
1 x
HDMI socket
0 cm
Spaceship grey
3840 x 2160 Pixel
straight
4K UHD
TV/monitor
Adapter
Monitors/TV adapters
UHD 4K @ 60 Hz
Round
USB-C® plug
19 g
not relevant
User & Safety Instructions 3304961 Satechi ST-TC4KHAM USB-C® / HDMI Adapter [1x USB-C® plug - 1x HDMI socket] Spaceship grey 4K UHD 0 cm