
Highlights & Details
Satechi ST-DT4MDM-EU Thunderbolt™ 4 laptop docking station
- Connection A (or inputs): Thunderbolt 4
- Connecton B (or outputs): Thunderbolt 4, HDMI socket, USB 3.2 2nd Gen port A (USB 3.1), RJ45 socket, SD, Headphones/mic combo (3.5 mm jack)
- No. of supported monitors: 4
- Maximum resolution:
- Key features: USB-C® powered
Technical specifications
- Compatibility: Mac Mini (M4, 2024); Mac Mini (M4 Pro, 2024); DisplayLink Manager is required to support multiple monitors via the HDMI ports.
- Product type
Thunderbolt™ 4 laptop docking station
- Type A
Thunderbolt 4
- Type B
Thunderbolt 4
HDMI socket
USB 3.2 2nd Gen port A (USB 3.1)
RJ45 socket
SD
Headphones/mic combo (3.5 mm jack)
- Interfaces
3x Thunderbolt 4
2x HDMI
2x USB 3.2 2nd Gen (USB 3.1)
RJ45
SD slot
1x audio jack combo
- Supported monitors
4
- Cable length
0.8 m
- Factory colour
Multicolour
- Features
USB-C® powered
- Width
95.2 mm
- Height
18.3 mm
- Depth
213.7 mm
- Weight
490 g
- Dim
(W x H x D) 95.2 x 18.3 x 213.7 mm
- Compatible with
Mac mini
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3454105 Satechi Thunderbolt™ 4 laptop docking station ST-DT4MDM-EU USB-C® powered







