Fast data transfer via USB 3.0 with up to 10 Gbit/s.
Robust, aluminum casing finished with space-saving design
Easy plug-and-play setup without additional software installation
Direct connection via USB-A connector to USB-C socket
Wide compatibility with devices with USB A port
Compact dimensions of 27 × 13 × 7 millimeters
Product type
USB 2.0 Adapter
Connection type
USB-C®
Type A
USB
Type B
USB
Factory colour
Multicolour
Connector version
straight
Cable use
USB 2.0
Version
Adapter
Range of use
USB adapters
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3805507 Satechi USB 2.0 Adapter
Description
The Satechi Aluminium Type-A to Type-C USB adapter extends existing USB-A connectors with a modern USB-C interface and thus enables the integration of current USB-C cables and peripherals into existing setups. This allows classic connections to laptops, vehicles or other devices to be specifically adapted to the current connection standards.
The USB-A port provides a USB-C port for connecting compatible devices such as cables, external storage solutions, or connections for applications such as CarPlay. The stable data transfer takes place via USB 3.0 with speeds of up to 10 Gbit/s and is designed for reliable data transfer. The compact, robust aluminum casing supports the application even with limited space and merges inconspicuously into the existing surroundings through its reduced design. Direct use via plug-and-play enables an immediate start-up without additional installation.
This text is machine translated.
Hints
Note: Only for data transfer, not suitable for charging
Description
The Satechi Aluminium Type-A to Type-C USB adapter extends existing USB-A connectors with a modern USB-C interface and thus enables the integration of current USB-C cables and peripherals into existing setups. This allows classic connections to laptops, vehicles or other devices to be specifically adapted to the current connection standards.
The USB-A port provides a USB-C port for connecting compatible devices such as cables, external storage solutions, or connections for applications such as CarPlay. The stable data transfer takes place via USB 3.0 with speeds of up to 10 Gbit/s and is designed for reliable data transfer. The compact, robust aluminum casing supports the application even with limited space and merges inconspicuously into the existing surroundings through its reduced design. Direct use via plug-and-play enables an immediate start-up without additional installation.
This text is machine translated.
Hints
Note: Only for data transfer, not suitable for charging