• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Satechi Wireless charger 5 W ST-UC2WCDM ST-UC2WCDM White, Silver

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: White / silver
  • Weight (g): 46
  • Number of charging slots: 2
  • Output power (Watt): 2.5 / 5
Product type

Wireless charger

Max. power

5 W

Charging slots

2

Charging method

Qi Wireless Charging

Suitable for

Apple Watch

Suitable for

alle Serien der Apple Watch. AirPod Cases und AirPod Pro Cases

Factory colour

White

Silver

Length

5.8 cm

Width

4.4 cm

Height

1.5 cm

Dim

(L x W x H) 5.8 x 4.4 x 1.5 cm

Weight

46 g

8791

PSU features

Wireless charger

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3304878 Satechi Wireless charger 5 W ST-UC2WCDM ST-UC2WCDM White, Silver

Description

Elegant combination: The Satchi USB-C charging dock for Apple watches and AirPods offers the ideal double pack for charging both Apple watch and AirPod cases. With the double-sided design a new level of flexibility is set. Both charging modules are integrated in one and enable a wireless charging of the AirPod cases with 5 watt and the Apple watch of 2.5 watt. Via the USB-C charging port, the Dock can be connected easily and quickly to any USB-C charging device. With a small, compact base and an elegant aluminum design , the charging station offers ultimate comfort and flexibility.

Compact and comfortable 2-in-1 charger for Apple watches and AirPods

Wireless charging of the devices

Double sided loading comfort

Compatibility: All series of Apple watch, iPod case and iPod pro case

Connection via USB-C port

Maximum wattage AirPod case charging device: 5 watts

Maximum wattage Apple watch charging device: 2.5 watt

Dimensions 5.8 x 4.4 x 1.5 cm

Weight: 46 grams

Material: Aluminium

Includes USB-C charger for Apple watch and iPod case, user manual

This text is machine translated.

What kind of Inductive Chargers are you looking for?