• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sauter AC 01 Arrowhead bracket AC01

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arrowhead bracket AC01

  • Spring-supported screw mechanics
  • 2 movable, tip jaws

Technical specifications

  • Clamp opening: max. 23 mm
Compatible with

Sauter

Dim

(L x W) 74 mm x 20 mm

Width

20 mm

Length

74 mm

Compatible with (details)

Force meter series FA

FH

EX

Force test bench TVL

TVP

TVM

THM

Documents & Downloads

Datasheet

Datasheet 123937 Sauter AC 01 Arrowhead bracket AC01

User & Safety Instructions

User & Safety Instructions 123937 Sauter AC 01 Arrowhead bracket AC01

Description

For tensile and tearing tests to 500 N. Contents: 2 pc.

Features

  • Screw connection for manual and motor test stands as well as analogue and digital measuring instruments of sauter.

More interesting products

(*All information is plus legal VAT)