• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sauter AHMO D02 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Test block Type D/DC, hardness range 790 ± 40 HL

  • Test block Type D/DC
  • hardness range 790 ± 40 HL

Technical specifications

Compatible with

Sauter

Weight

200 g

Width

100 mm

Height

60 mm

Length

170 mm

Type

AHMO D02

Calibratable

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 755329 Sauter AHMO D02 1 pc(s)

User & Safety Instructions

User & Safety Instructions 755329 Sauter AHMO D02 1 pc(s)

Description

Accuracy> = 4 HLØ 90 mm (1 mm) Net Weight approx. kg

This text is machine translated.

Features

  • accuracy >= 4 HL|Ø 90 mm (1 mm)|Net weight approx. kg

What kind of Tester Specialty Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)