• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sauter CP 50-3P8 Load cell CP 50-3P8, rated load 50 kg

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Load cell CP 50-3P8, rated load 50 kg

  • Single-point load cell made of aluminum

Technical specifications

  • Weighs 1.8 kg
Product type

Load cell

Calibratable

No

Weighing plate

Aluminium

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3061380 Sauter CP 50-3P8 Load cell CP 50-3P8, rated load 50 kg

User & Safety Instructions

User & Safety Instructions 3061380 Sauter CP 50-3P8 Load cell CP 50-3P8, rated load 50 kg

Information

Information 3061380 Sauter CP 50-3P8 Load cell CP 50-3P8, rated load 50 kg

Description

RoHS compliant; suitable for scale pricing, table scales, etc.; maximum platform size 600×600 mm;

This text is machine translated.

Hints

Note: Version according to OIML R60 C4 or C5 on request;