• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sauter Force gauge Manufacturer's standards (no certificate)

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sauter Force gauge Manufacturer's standards (no certificate)

  • Mechanical force meter with peak-hold function, new with sturdy aluminum housing and modern design
  • This text is machine translated.

Technical specifications

Product type

Force gauge

Display

Analogue

Manufacturer's standards (no certificate)

Dim

(W x H x D) 233 x 53 x 66 mm

Width

233 mm

Height

53 mm

Depth

66 mm

Enclosure material

Aluminium

Series

FA

Tolerance

1.00 %

Max. ambient temperature

40 °C

Min. ambient temperature

0 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3702145 Sauter Force gauge Manufacturer's standards (no certificate)

User & Safety Instructions

User & Safety Instructions 3702145 Sauter Force gauge Manufacturer's standards (no certificate)

Description

Features

  • Mechanical force meter for train and compression force measurements
  • Sturdy aluminum housing to protect the mechanical system in case of impacts or falls
  • Modern, functional design
  • Dual scale: Newton and kg can be read in parallel
  • Rotating graduated dial for easy zero reset of the device
  • Peak-hold function by drag indicator
  • Can be fitted to all manual test stands
  • Display has been reset at the touch of a button
  • Standard attachments: As shown, extension bar: 90 mm;

More interesting products

(*All information is plus legal VAT)