• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sauter FS 2-10KSP1 Force gauge 10000 N (max.) Manufacturer's standards (no certificate)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sauter FS 2-10KSP1 Force gauge 10000 N (max.) Manufacturer's standards (no certificate)

  • Completely installed set consisting of Premium power meter FS 2 and external "S"-Measuring cell CS 1000-3P1 for traction and pressure measurement

Technical specifications

  • Force directions: Train, pressure
  • Material housing: Plastic
Product type

Force gauge

Display

Touchscreen

Force reading range (max.)

10000 N

Manufacturer's standards (no certificate)

Weight

1 kg

Resolution (force)

2 N

Force reading range

10000 N (max.)

Reading frequency

1000 Hz

Interfaces

USB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3061414 Sauter FS 2-10KSP1 Force gauge 10000 N (max.) Manufacturer's standards (no certificate)

User & Safety Instructions

User & Safety Instructions 3061414 Sauter FS 2-10KSP1 Force gauge 10000 N (max.) Manufacturer's standards (no certificate)

Information

Information 3061414 Sauter FS 2-10KSP1 Force gauge 10000 N (max.) Manufacturer's standards (no certificate)

Description

Premium force meter FS 2; measurement of forces in different train or pressure directions possible with only one measuring instrument; 3.5" touch screen; standard version with 2 measuring channels for external force sensors (can be subsequently expanded from 2 to 4); the specific data of an external sensor are stored directly in the plug; adjustable SI units: Kg, N, kN, MN, MN, Nm, kNm, mNm; track function for continuous measurement; peak measurement; tolerance function; internal device memory (16 GB); USB interface for data transmission and power supply as standard; two-point adjustment with weights or numeric adjustment possible; supplied in high-quality and robust system case (systainer® T-LOC) including power supply unit and USB cable type C; 4-conductor "S" measurement cell made of nickel-plated steel for force and mass measurement CS 1000-3P1; accuracy class according to OIML C3; nominal value: 2 mV/V; dust and splash-water protection IP67 (according to EN 60529), hermetically sealed; application area: for traction and pressure measurements;

This text is machine translated.

Scope of delivery

  • Mains adaptor included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.