• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sauter FS 2-1KOY2 Force gauge 1000 N (max.) Manufacturer's standards (no certificate)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sauter FS 2-1KOY2 Force gauge 1000 N (max.) Manufacturer's standards (no certificate)

  • Completely configured set consisting of the Premium Force meter FS-2 and the measuring cell CO 100-Y2 (for tensile and compressive tests).

Technical specifications

  • Force directions: Train, pressure
  • Material housing: Plastic
Product type

Force gauge

Display

Touchscreen

Force reading range (max.)

1000 N

Manufacturer's standards (no certificate)

Weight

800 g

Resolution (force)

0.2 N

Basic accuracy

0.5 %

Force reading range

1000 N (max.)

Reading frequency

1000 Hz

Interfaces

USB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3061415 Sauter FS 2-1KOY2 Force gauge 1000 N (max.) Manufacturer's standards (no certificate)

User & Safety Instructions

User & Safety Instructions 3061415 Sauter FS 2-1KOY2 Force gauge 1000 N (max.) Manufacturer's standards (no certificate)

Information

Information 3061415 Sauter FS 2-1KOY2 Force gauge 1000 N (max.) Manufacturer's standards (no certificate)

Description

Premium force meter FS 2; 3.5" touchscreen; measurement of forces in different train or pressure directions possible with only one measuring device; standard version with 2 measuring channels for external force sensors (can be subsequently expanded from 2 to 4); the specific data of an external sensor are stored directly in the plug; adjustable SI units: Kg, N, kN, MN, MN, Nm, kNm, mNm; track function for continuous measurement; peak measurement; tolerance function; internal device memory (16 GB); USB interface for data transfer and power supply as standard; two-point adjustment with weights or numeric adjustment possible; delivery in high-quality and robust system case (systainer® T-LOC) including plug-in power supply and USB cable type C; Miniature button cell made of stainless steel CO 100-Y2; Accuracy class according to OIML G5; rated value: 1.5 mV/V; high precision (combined fault 0.5% F.s.); dust and splash-water protection IP65; application area: for traction and pressure measurements;

This text is machine translated.

Scope of delivery

  • Mains adaptor included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.