
Highlights & Details
Sauter FS 500G Gravestone tester 500 N (max.) Manufacturer's standards (no certificate)
- Electronic gravestones tester (tiptester) for professional applications
Technical specifications
- Product type
Gravestone tester
- Display
Touchscreen
- Force reading range (max.)
500 N
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 31 x 71 x 180 mm
- Weight
1.4 kg
- Resolution (force)
0.1 N
- Force reading range
500 N (max.)
- Width
71 mm
- Height
180 mm
- Length
31 mm
- Interfaces
USB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3061440 Sauter FS 500G Gravestone tester 500 N (max.) Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 3061440 Sauter FS 500G Gravestone tester 500 N (max.) Manufacturer's standards (no certificate)
Information
Information 3061440 Sauter FS 500G Gravestone tester 500 N (max.) Manufacturer's standards (no certificate)
Description
This text is machine translated.
Scope of delivery
- Mains adaptor included
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






