• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sauter HMO-A04 HMO-A04 Adapter cable 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connection cable for hardness testers HMO-A04

  • Suitable for hardness testers SAUTER HMM, SAUTER HMO, SAUTER HMP and HMR

Technical specifications

Product type

Adapter cable

Compatible with

Sauter

Weight

150 g

Width

48 mm

Height

70 mm

Length

95 mm

Type

HMO-A04

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593722 Sauter HMO-A04 HMO-A04 Adapter cable 1 pc(s)

Description

Connection cable tester-rebound sensor, suitable for hardness testers SAUTER HMM, SAUTER HMO, SAUTER HMP and HMR

This text is machine translated.

Scope of delivery

  • Battery & Power Supply

What kind of Tester Specialty Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.