
Highlights & Details
Torque device DB 200-2
- Measurement range 0.05 - 200 Nm
- For torque wrench, Electric Hand screwdriver and cordless screwdriver
- Rotary transducer system for dynamic testing of electrical screwdrivers
Technical specifications
- Measuring range torque: 0.05 - 200 Nm
- Product type
Torque tester
- Suitable for
tools
- Accuracy
+/- 0.5% of [Max]
- Weight
3 kg
- Calibration service
961-120
Manufacturer's standards (no certificate)
- Width
25 cm
- Height
10 cm
- Length
16 cm
- Power supply
Mains
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1551667 Sauter Torque tester DB 200-2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1551667 Sauter Torque tester DB 200-2 1 pc(s)
Information
Information 1551667 Sauter Torque tester DB 200-2 1 pc(s)
Description
Comfortable Torque testing tools. Ideally suited to torque wrench, Electric Hand screwdriver and cordless screwdriver.
This text is machine translated.
This text is machine translated.
Features
- Heavy duty metal casing
- Capacity display: an increasing light strip shows the remaining measurement range
- Backlit graphical LCD display
- Rubber feet with anti-skid function in SAUTER DB 0.5-4 to DB 10-3
- Stable mounting plate for solid mounting at SAUTER DB20-3 to DB50-2
- Internal data memory stores up to 500 measured data. Memory contents can be transferred to the PC via the optional software
- Peak Hold function for capturing the peak value
- Can be used in both directions of rotation
- Limit value function programming of max/min, in tensile and compressive direction, with output of an acoustic and optical signal. Ideal mode for efficient and error-free testing of serial parts
- AUTO-OFF-function for battery protection.
Scope of delivery
- Mounting plate
- Sturdy carrying case.
What kind of OBD Scanners, Car Diagnostics are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















