• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sauter TVO 500N500S-LD Test stand set 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Test stand set incl. length meter Sauter TVO 500N500S-LD

  • Practical set for power-way measurements in the laboratory and industry
  • This text is machine translated.

Technical specifications

Product type

Test stand set

Compatible with

Sauter

Width

570 mm

Height

236 mm

Length

300 mm

Depth

428 mm

Type

TVO 500N500S-LD

Series

TVO-LD

Max. ambient temperature

40 °C

Min. ambient temperature

10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3702099 Sauter TVO 500N500S-LD Test stand set 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3702099 Sauter TVO 500N500S-LD Test stand set 1 pc(s)

Information

Information 3702099 Sauter TVO 500N500S-LD Test stand set 1 pc(s)

Description

Features

  • Five in one – motorized test bench, length measuring system LD, interface cable, data transfer software AFH LD, interface converter AFH 12 and mounting
  • With linear potentiometer for length measurement to create force-path diagrams on the PC, maximum measurement range 300 mm, 0.01 mm readability, 0.5% measurement accuracy of [Max], 1.5 m USB-A cable, high data acquisition speed
  • Motorized test stand for track and compression force measurements
  • Stepper motor for optimum operation:- for constant speed from minimum to maximum load- enables testing at minimum speed and full load- for higher positioning accuracy. Precise starting and stopping, without lagging, even at high speeds- most accurate setting of traverse speed with display in the display
  • Automatic or manual traversing mode
  • Premium control panel:- Digital speed display- Digital repeat function- Control of the test stand using PC software Sauter AFH
  • Table design for easy operation
  • Robust construction
  • Mounting options for Sauter force meters up to 500 N, only in conjunction with TVO-A01 (see accessories);

What kind of Tester Specialty Accessories are you looking for?