• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Saw blades guide, 70 mm Bosch 2 608 135 023

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

1 pc(s)

Compatible with

Bosch

Width

147 mm

Length

45 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 493452 Saw blades guide, 70 mm Bosch 2 608 135 023

Description

Saw blades for fast clean cuts in soft, nachgiebige materials such as foam or rubberised horsehair. Cuts up material thickness of 30 cm. Saw blade guide for saw blade 2 607 018 013. 70 mm"

Hints

This text is machine translated.