• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SC Johnson Professional Travabon® Skin protection cream 1000 ml 22325 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 39.99)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRAVABON® - TRAVABON® S

  • Skin protection against water-insoluble working material-grease-free

Our service for you

  • Lilac silhouette of a hand reaching, against a white background.

Technical specifications

Content

1 pc(s)

Product type

Skin protection cream

Capacity

1000 ml

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 833788 SC Johnson Professional Travabon® Skin protection cream 1000 ml 22325 1 pc(s)

Security datasheet

Security datasheet 833788 SC Johnson Professional Travabon® Skin protection cream 1000 ml 22325 1 pc(s)

Description

Features

  • Skin protection against water-insoluble working materials like e.g. Oils, paints, graphite, Metal dust, soot
  • Makes easy cleaning of skin
  • Increased protective effect by skin protective pigments
  • Ointment, water-soluble, grease, colour and silicone-free
  • With dirt-binding special emulsifying agents

What kind of Skin Care & Skin Cream are you looking for?

More interesting products

(*All information is plus legal VAT)