• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scala SC 1480 Fever thermometer Incl. fever alarm, Water-proof

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scala SC 1480 solar fever thermometer

  • 10 sec. Measuring timeRechargeable battery via solar energyStorage of the last measurement result

Our service for you

Technical specifications

Product type

Fever thermometer

Administration

Armpit

Mouth

Rectal

Measuring time

10 s

Factory colour

White

Power supply

Rechargeable battery

Max. temperature

43.9 °C

Min. temperature

32 °C

Features

Incl. fever alarm

Water-proof

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757941 Scala SC 1480 Fever thermometer Incl. fever alarm, Water-proof

Description

The SC 1480 is a fast solar fever thermometer, meaning after approx. 10 seconds the highest temperature is shown. The end of the measurement is indicated by a beep. The last measured value will be saved. To display the last measured value, press and hold the on button of the thermometer for at least three seconds. After letting go of the power button, the thermometer is ready for the next measurement. The thermometer is packed in a transparent plastic case.

This text is machine translated.

Features

  • Acoustic signalWaterproof

Scope of delivery

  • Solar fever thermometer
  • Battery (4 solar cells/internal rechargeable battery)
  • Transparent cover
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)