• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scala SC 28 flex weiss Fever thermometer

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SC 28 Flex Digital Fever Thermometer, white

  • Flexible measuring tip10 sec. measurement timeStorage of the last measurement resultFever alarm; signal toneWaterproof3-digit liquid crystal display

Our service for you

Technical specifications

Product type

Fever thermometer

Administration

Armpit

Mouth

Rectal

Measuring time

10 s

Dim

(L x W x H) 129 x 21 x 13 mm

Weight

14 g

Factory colour

White

Width

21 mm

Height

13 mm

Length

129 mm

Max. temperature

43.9 °C

Min. temperature

32 °C

Batteries

LR41 button cell (included)

Documents & Downloads

Datasheet

Datasheet 2614312 Scala SC 28 flex weiss Fever thermometer

User & Safety Instructions

User & Safety Instructions 2614312 Scala SC 28 flex weiss Fever thermometer

Description

The SC 28 Flex digital fever thermometer is a fast maximum thermometer, i.e. the highest temperature is displayed after 10 seconds. The last measured value is saved. The thermometer has an integrated fever alarm. From a measured body temperature of 37.5 °C, short beeps sound in a fast sequence. At the same time, the display flashes to show fever.The last measured value is saved. The last measured temperature can be displayed very easily. Press and hold the Fiemeter power button for more than three seconds. You will now see the last measured value. If you release the switch-on button of the fever thermometer again, you can start the next measurement.

This text is machine translated.

Features

  • Flexible measuring tip10 sec. measurement timeStorage of the last measurement resultFever alarm; signal toneWaterproof3-digit liquid crystal displayAotmatic cut-off after 3 min.

Scope of delivery

  • SC 28
  • Battery
  • Transparent COVER
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)