• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scala SC 7620 Upper arm Blood pressure monitor 02494

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scala SC 7620 Blood pressure monitor

  • WHO-Indicator
  • Storage space for 2 users and 50 measurement results each,
  • Display of irregular pulse,
  • Beep accompanies the measurement process

Technical specifications

Reading range

20 – 300 MMH g

Product type

Blood pressure monitor

Type

Upper arm

Accuracy

±3 mmHg (pressure measurement); ±5% (pulse measurement)

Pulse frequency

40 – 200 pulse beats/minute strokes/min

Cuff length (max.)

320 mm

Dim

(L x W x H) 103 x 153 x 55 mm

Weight

356 g

Content

1 pc(s)

Cuff length (min.)

220 mm

Width

153 mm

Height

55 mm

Length

103 mm

Power supply (details)

4x AA alkaline battery (LR6)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2141897 Scala SC 7620 Upper arm Blood pressure monitor 02494

Description

The fully automatic upper arm blood pressure monitor was developed for controlling blood pressure and pulse. The measurement is performed on the upper arm. The blood pressure monitor has a WHO indicator. This allows measurements to be classified according to the guidelines of the World Health Organization (WHO).
The blood pressure monitor will automatically pump up after switching on until the factory set inflation pressure is reached. If this is not sufficient, the device detects this and automatically pumps it in (fuzzy logic). The subsequent measurement is accompanied by a beep until the blood pressure readings are obtained and stops when the measurement is complete. After successful measurement, systolic and diastolic blood pressure and pulse are displayed at the same time.
Two users can store 50 measurement results each. This makes it easier to check the measured values over a longer period of time.
An important function of the device is the display of irregular cardiac activity: If different intervals between the pulse beats are detected several times during the blood pressure measurement, the display shows the symbol for "irregular cardiac activity".
The date and time are also shown on the display.
The enclosed sleeve is suitable for upper arm ranges from 220 to 320 mm. Supplied with alkaline batteries (4x LR06) and a storage bag.

This text is machine translated.

Features

  • Display of the date,
  • Display of the time.
  • Oscillometric measuring method (Fuzyy Logic)
  • 2×50 memory slots
  • Battery life approx. 250 measurements (alkaline batteries)
  • Switch-off automatically after 150 seconds

Scope of delivery

  • Blood pressure monitor
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)