• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scangrip 03.5243 Line-Light C+R LED (monochrome) Work light rechargeable, mains-powered 600 lm

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hand lamp Line-Light C+R

  • Inspection lamp and torch in one
  • Battery operation up to 8 hours
  • Dust- and waterproof
  • Magnetic switch
  • Ultra slim design Ø 25 mm

Technical specifications

  • Side main light: 24 SMD LEDs, light intensity max. 1300 Lux, beam angle 75°
  • Torch: Luminous flux 150 lm, light intensity max. 1500 Lux, Cree XP-G2 LED, radiation illumination 50°
  • Color rendering index> 80 CRI
  • Protection class IP65
  • Shock resistance IK07
  • Temperature range: -10 to +40ºC
Dim

(Ø x L) 25 mm x 461 mm

Product type

Work light

LEDs

25

Work light features

Battery status indicator

Waterproof

Bulb type

LED (monochrome)

Technology

Li-ion

Operating voltage

5 V via USB

100 - 240 V

Factory colour

Black

Colour temperature type

6000 K

Weight

1000 g

Capacity (mAh, Ah)

5200 mAh

Charging time

4 h

Luminous flux

600 lm

Length

461 mm

(Ø)

25 mm

Power supply (LOV)

rechargeable

mains-powered

Doesn't apply

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2253788 Scangrip 03.5243 Line-Light C+R LED (monochrome) Work light rechargeable, mains-powered 600 lm

User & Safety Instructions

User & Safety Instructions 2253788 Scangrip 03.5243 Line-Light C+R LED (monochrome) Work light rechargeable, mains-powered 600 lm

Description

The particularly slim design enables the illumination of difficult to access areas.
With the built-in prism, the lamp bundles the light in an illumination angle of 75° for the extremely bright and powerful illumination of the respective work area. Blinding is avoided and the lamp can be rotated for an optimum angle of illumination. Dual system means battery and mains operation (5 m robust rubber cable) for unlimited applications.

This text is machine translated.

Scope of delivery

  • Line light C+R
  • Charger
  • 5 m cable
  • User manual.

What kind of Inspection Lights are you looking for?