• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ScanXpert Automatischer Drehteller für ScanXpert für Objekte bis 30 Kg 3D scanner accessory set

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,505.00 / piece)
€ 1,505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Automatic turntable for ScanXpert FX and Pro 2C/4C

  • Loading capacity of rotary disc: Up to 30 kg
  • Diameter of turntable: 250 mm

Technical specifications

Product type

3D scanner accessory set

Width

205 mm

Height

95 mm

Depth

205 mm

Object weight (max)

30 kg

Scan size (max.)

250 mm

Type

3D scanner turntable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338740 ScanXpert Automatischer Drehteller für ScanXpert für Objekte bis 30 Kg 3D scanner accessory set

Description

Automatic turntable for the ScanXpert 2C, 4C and FX 3D scanner

With this optionally available turntable, individual images are automatically aligned based on a defined rotational angle of the turntable.

When used in conjunction with the rotary table, the scanning process of the ScanXpert FX and ScanXpert Pro 2C / 4C 3D scanner can be automated very well.

(This turntable is also suitable for use with the IDEA software of the "SCAN in a BOX" and "SCAN in a BOX FX".)

This text is machine translated.

Scope of delivery

  • Turntable, power supply, calibration plate

More interesting products

(*All information is plus legal VAT)