• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus 201755 Air inlet Suitable for pipe diameter: 150 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Supply air flap Ø150 mm electrical (servo motor)

  • Supply air pipe with electric ventilation flap (servo motor)
  • For controlling the air flow in ventilation and air conditioning systems
  • No limitation of the time under tension

Technical specifications

  • Switching capacity: 30,000 times
Product type

Air inlet

Operating voltage

230 V

Suitable for pipe Ø

150 mm

Content

1 pc(s)

Opening time

8 s

Closing time

8 s

IP20

Dim

(Ø x L) 150 mm x 200 mm

Length

200 mm

(Ø)

150 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2110517 Schabus 201755 Air inlet Suitable for pipe diameter: 150 mm

Description

Supply air pipe with electrical ventilation flap made of fire-retardant plastics. The connections on both sides of the flap are made of galvanized steel. By applying a 230 V mains voltage to the servo motor, the ventilation flap is opened. As soon as no voltage is applied, the flap closes by a return spring. The connection to the 230 V mains voltage is made via a cable with 2 x 0.75 mm².

This text is machine translated.

More interesting products

(*All information is plus legal VAT)