
Highlights & Details
Level control water detector
- Overflow message with memory function
Technical specifications
- Product type
Water leak detector
- Function
Filling
Draining
- Contact type
1 change-over
- Nominal voltage
230 V
- Switching current (max.)
5 A
- Connection
Screw terminals
- Material
Plastic
- Min. temperature
0 °C
- Max. temperature
40 °C
IP20
- Dim
(L x W x H) 57 x 72 x 90 mm
- Length
57 mm
- Width
72 mm
- Height
90 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1406031 Schabus 300749 SHT 5002 Water leak detector Filling, Draining
User & Safety Instructions
User & Safety Instructions 1406031 Schabus 300749 SHT 5002 Water leak detector Filling, Draining
User & Safety Instructions 1406031 Schabus 300749 SHT 5002 Water leak detector Filling, Draining
Description
Overflow message: In addition, the water detector SHT 5002 another sensor input for an overflow message (e.g. in the event of a failure of the pump) with potential-free relay contact. For example, a signalling device, solenoid-valve, a telephone dialling device or a bus system can be controlled.
Memory function overflow message: via wire-bridges, there is the possibility to save the overflow message and acknowledge by pressing the button. The default setting is after falling below the water level the overflow message is automatically deleted. Application areas: Level Control cistern or for pump control (vessel empty or filling).
This text is machine translated.
Scope of delivery
- Water leak detector
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














