The comfort packet FTX 100 with FDS 100 enables the joint operation of an exhaust system and a room-air independent fire place. The FTX 100 monitors the exhaust temperature in the smoke pipe via a temperature sensor and automatically detects whether the fireplace is in operation.
If the furnace is cold, the exhaust system is automatically released, regardless of the position of the window. If the exhaust gas temperature rises above the switching threshold of 40 °C (± 5 °C), the fire place is given priority: The exhaust system is then only released when the window is open. The hysteresis is approx. 3 °C.
The radio window transmitter monitors the window position and transmits this wirelessly to the FDS 100 radio receiver. In this way the comfort packet combines automatic temperature monitoring and window contact for a comfortable exhaust control.
Tested FDS 100 Exhaust control
The wireless exhaust control FDS 100, included in the comfort packet, is TÜV-tested and has general building supervision approval (Ü-mark) Z-85.2-11. The approval refers to the FDS 100 exhaust air control system, not to the entire FTX 100 / FDS 100 comfort package.
Include your chimney sweep in your plans before installation, so that there is nothing to get in the way of acceptance afterwards. There are clear regional differences over which Schabus has no influence on the electrical engineering.
This is how the comfort package works
The FTX 100 Comfort Package automatically monitors two critical conditions: The temperature of the fireplace and the position of the window. This means that the exhaust system is only dependent on the window contact if the fireplace is actually in operation.
① Detect oven operation
The temperature sensor of the FTX 100 is mounted on the smoke pipe and monitors the exhaust temperature continuously. If the temperature rises above the switching threshold of 40 °C (± 5 °C), the FTX 100 automatically detects that The fireplace is in operation.
② Monitor window
When the fireplace is warm, the position of the window becomes relevant. The FDS 100 wireless window transmitter detects whether the window is open or closed and sends the status via radio to the FDS 100 receiver.
③ Release the exhaust air
If the furnace is in operation, the exhaust system is only released with the window open. When the window is closed, the FDS 100 prevents the release of the exhaust system.
More comfort in cold hearth
The special advantage of the comfort pack is that the oven is not in operation: If the exhaust gas temperature is below the switching threshold, the exhaust system is released regardless of the position of the window. The window does not have to be opened separately for the normal operation of the exhaust hood.
In short:
Cold fire → Exhaust system free
Warm fire pit → exhaust system only with opened window
Your advantages with the FTX 100 comfort pack
More comfort - without compromising on safety
The FTX 100 comfort package combines the automatic detection of the oven operation with the proven radio window monitoring of the FDS 100. Thus the window must be open only when the fireplace is actually in operation.
✓ Automatic oven detection
The FTX 100 monitors the exhaust temperature directly in the smoke pipe and detects independently whether the fireplace is in operation.
✓ No unnecessary window opening
When the fire is cold, the exhaust system is automatically released – regardless of whether the window is open or closed.
✓ Safe operation in warm fire pit
If the exhaust gas temperature rises above the switching threshold of 40 °C (± 5 °C), the fire place is given priority. The exhaust system is then only released with the window open.
✓ Wireless window monitoring
Window transmitter and receiver communicate via 868-MHz radio. This means that the cable connection between the window and the exhaust system is not work Required:
✓ Factory programmed comfort package
The radio components are already aligned and programmed to each other.
✓ Proven FDS 100 extractor control
The FDS 100 wireless exhaust control contained in the set is TÜV-tested and possesses the general building supervision approval Z-85.2-11. The approval refers to the FDS 100 exhaust air control system, not to the complete FTX 100 comfort package.
✓ Also suitable for cooling fans
The FDS 100 can also be used to ensure appropriate exhaust systems with duct fan.
Only open the window if it is really necessary:
If the fireplace is cold, the exhaust system can be operated even with the window closed. Window monitoring is only relevant to safety when the fire is warm.
Assembly & installation
The FTX 100 comfort package consists of three functional components: The temperature monitor FTX 100 at the smoke pipe, the radio window transmitter at the window and the FDS 100 radio receiver at the exhaust system. Radio transmission between the components reduces the wiring required in the room.
FTX 100 temperature sensor on the smoke pipe
The temperature sensor of the FTX 100 is mounted directly at the smoke pipe of the fireplace. For this purpose, a threaded rivet M5 is inserted in the smoke pipe and the temperature sensor is screwed in carefully. The FTX 100 transmitter is attached outside of the direct heat range; the maximum ambient temperature at the transmitter may not exceed 50 °C.
The sensor measures the exhaust gas temperature immediately and enables the automatic detection of the furnace operation. Here is the mounting video
FDS 100 – Monitor window position
The wireless window transmitter and the associated magnet are mounted at the window. With the help of the accompanying spacer plates different heights between the window wings and frame can be balanced.
When the window is closed, the transmitter and magnet must not exceed 3 mm be away from each other. When opening or tilting the window, a minimum distance of 20 mm must be reached so that the window condition is reliably detected.
The actual window opening required for a sufficient supply air is independent of this and must be determined according to the exhaust power and window size.
FDS 100 – receiver on the exhaust system
The FDS 100 radio receiver is connected electrically to the exhaust control and releases the exhaust system depending upon the received signals or blocks them.
The receiver works with 230 V~ and has a potential-free relay contact with a maximum switching power of 1150 W / 5 A. The radio range is up to 20 m in the open and is intended for use within a room.
Important: The receiver must not be fully shielded by metal, as this may impair the radio connection.
Installation by qualified electrician
Important mounting instructions
The electrical connection and commissioning of the FDS 100 may only be carried out by a trained electrician.
Observe the included operating instructions for installation, connection, gap measurement and commissioning.
⚠️ Operating instructions
The FTX radio temperature transmitter may only be operated with a single oven.
Use on several fireplaces at the same time is technically not permissible, as safe operation cannot be guaranteed.
This text is machine translated.