• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg 24201 Relay Compatible with Schellenberg Standard/Plus

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schellenberg shutter release relay, central, 2-way

  • Simultaneous control of two roller shutter motors
  • ideal for Schellenberg standard and PLUS tubular
  • Total switching capacity of max. 6 A (3 A per drive)

Technical specifications

  • MAINS VOLTAGE 230 V AC/50 H
  • Protection class IP20, for dry indoor areas
  • Flush-mounted version
  • Switching current (inductive): 6 A/2 x 3 A.
  • Power consumption: 10 mA
  • Terminal clamp 0.5 - 2.5 mm² rigid cable, 0.5 - 1.5 mm²
  • Fine-wired cable with end sleeve
  • Pollution level 1 (IEC 60664-1)
  • Overvoltage 3 (IEC 60664-1)
  • Temperature range: 0 °C to +60 °C
  • Installation in flush-mounted socket with Ø 60 mm and 40 mm depth
  • Installation in surface-mounted socket with at least 70 x 70 mm
Product type

Relay

Compatible with

Schellenberg Standard/Plus

Operating voltage

230 V / AC

Mounting type

Flush mount

Width

52.4 mm

Height

48.4 mm

Depth

22.4 mm

Dim

(W x H x D) 52.4 x 48.4 x 22.4 mm

Hub

Not required

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522375 Schellenberg 24201 Relay Compatible with Schellenberg Standard/Plus

Description

The shutter release relay is required if you want to control two roller shutter motors at the same time, for example, via a switch. It is ideally suited for the group control of Schellenberg tubular motors of the models STANDARD or PLUS, but can also be used for similar roller shutter motors of other manufacturers. The shutter release relay requires an operating voltage of 230 V AC/50 Hz and has a total switching capacity of max. 6 A, was 3 A per roller shutter motor. The 2-fold roller shutter relay is installed in a flush-mounted socket with a diameter of 60 mm and a depth of 40 mm and is only suitable for dry indoor areas. Alternatively, it can be installed in a surface branch box with dimensions 70 x 70 mm.

This text is machine translated.

Scope of delivery

  • 1 x 2-way shutter relay
  • Installation instructions.

More interesting products

(*All information is plus legal VAT)