• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg 73195 Parking aid

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 14.99
-27 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

856467 for screwing-anthracite

  • For garages, carports and free parking.
  • For a safe distance to the walls
  • Avoid damage while parking

Technical specifications

Product type

Parking aid

Width

400 mm

Height

60 mm

Depth

200 mm

Factory colour

Anthracite

Use

Security

Dim

(W x H x D) 400 x 60 x 200 mm

Hub

Not required

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1781509 Schellenberg 73195 Parking aid

Description

The schellenberg 856467 supports you reliably when parking. To do this, simply connect to the optimal position on the floor of the garage, carport or of the parking lot screwed tight. Is the parking aid installed, you will feel when parking the resistance, if you against the parking aid. You can stop in time, before a Einparkschaden.
The parking aid of schellenberg supports you in a safe distance to the walls and will not be drivable soil conditions must be adhered to. This avoids damage while parking in difficult-to-visible areas in confusing vehicles can arise easily.

This text is machine translated.

Features

  • Weather-proof, impact-resistant plastic
  • For indoor and outdoor use.
  • Fixed screwing with the surface.

Scope of delivery

  • 1 x 856467.

More interesting products

(*All information is plus legal VAT)