
Highlights & Details
Schlegel BTLO5 Contact + bulb holder 2 breakers momentary 250 V 1 pc(s)
Technical specifications
- Bulb socket: T5.5K
- Product type
Contact
- Switch/button features
+ bulb holder
- Connection
Type C CEE 7/16 plug 2.8 mm
- Type
Button 2 Ö
- Functions
momentary
- Contact type
2 breakers
- Switch position
2 NC
- Switching voltage
250 V
- Switching current (max.)
6 A
- Min. temperature
-30 °C
- Max. temperature
+65 °C
- Durability
106 cycles
- Electrical lifespan
106 cycles
- Mounting type
Front panel fixed
- Content
1 pc(s)
- Type
BTLO5
- Switching voltage
250 V
- Switching current
6 A
- Type
BTLO5
- Connection
Spade connector 2.8 x 0.8 mm
- Temperature range
-30 - +65 °C
Documents & Downloads
Datasheet
Datasheet 704942 Schlegel BTLO5 Contact + bulb holder 2 breakers momentary 250 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 704942 Schlegel BTLO5 Contact + bulb holder 2 breakers momentary 250 V 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 25.60€ 22.60*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































