• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel CTFS_24RGB Contact 1 change-over 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Series: Contact sensor C...
  • Switching function: Key function
  • Protection class front IP00
  • Operating temperature: -25 °C ~ 65 °C
  • Mechanical life 1,000,000 switching cycles
  • Electrical life: 1,000,000 cycles at nominal load
  • Lighting: Yes
  • Bulb: LED integrated
  • Material: FR4 board
Product type

Contact

Contact type

1 change-over

Min. temperature

-25 °C

Max. temperature

65 °C

Durability

1,000,000 switching cycles

Electrical lifespan

1,000,000 cycles at nominal load

Content

1 pc(s)

Type

CTFS_24RGB

Bulb type

LED (monochrome)

Lighting type

incl. lighting

Documents & Downloads

Datasheet

Datasheet 3863362 Schlegel CTFS_24RGB Contact 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3863362 Schlegel CTFS_24RGB Contact 1 change-over 1 pc(s)

Description

Tactile contact element with RGB-lighting. The connection is made via spring-loaded terminals for cables with a conductor cross-section of up to 2.5 mm².

This text is machine translated.