• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel CTL2 Contact 2 change-overs 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Series: Contact sensor CT...
  • Switching function: Key function
  • Protection class front IP00
  • Operating temperature: -30°C ... 70°C without illumination; -30°C ... 65°C with LED illumination; -30°C ... 55°C with light bulb illumination
  • Mechanical life 1,000,000 switching cycles
  • Electrical life: 1,000,000 cycles at nominal load
  • Lighting: Yes
  • Bulb: T5,5K lamp socket
  • II protection rating
Product type

Contact

Contact type

2 change-overs

Min. temperature

-30 °C

Max. temperature

70 °C

Durability

1,000,000 switching cycles

Electrical lifespan

1,000,000 cycles at nominal load

Content

1 pc(s)

Type

CTL2

Lighting type

incl. lighting

Documents & Downloads

Datasheet

Datasheet 3863363 Schlegel CTL2 Contact 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3863363 Schlegel CTL2 Contact 2 change-overs 1 pc(s)

Description

CTL2 - illuminated push-button contact Maker

This text is machine translated.