Piece
Kill switch
+ kill switch
Turn
EMERGENCY STOP
LED
LED (monochrome)
1 breaker
1 maker
Yellow
Type C CEE 7/16 plug 2.8 mm
22.3 mm
latch
50000 cycles
50000 cycles
28 mm
28 mm
44 mm
28 mm
250 V AC
5 A
-25 °C
70 °C
IP65
IP67
FRVKDOO
1 pc(s)
(Ø x H) 28 mm x 44 mm
Datasheet 1509364 Schlegel FRVKDOO Kill switch + kill switch 250 V AC 5 A 1 breaker, 1 maker IP65, IP67 1 pc(s) Piece
User & Safety Instructions 1509364 Schlegel FRVKDOO Kill switch + kill switch 250 V AC 5 A 1 breaker, 1 maker IP65, IP67 1 pc(s) Piece