• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel JRMGWA JRMGWA Selector button manually, Rotary switch 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

"Schlegel election key JRMGWA 1 pc."

Our service for you

Technical specifications

  • Protection class II (protective insulation)
  • Lighting: no.
  • Writable: no.
  • Front frame: Silver-colored
  • Shape: Round
Product type

Selector button

Lighting type

None

Operation type

manually

Rotary switch

Connection

External contact

Functions

latch

Recess diameter

22.3 mm

IP65

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

48.2 mm

Width

28 mm

Height

28 mm

Compatible with (details)

Series: RONDEX-JUWEL®

Content

1 pc(s)

Dim

(L x W x H) 48.2 x 28 x 28 mm

RoHS-compliant

Yes

Type

JRMGWA

Documents & Downloads

Datasheet

Datasheet 2238338 Schlegel JRMGWA JRMGWA Selector button manually, Rotary switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2238338 Schlegel JRMGWA JRMGWA Selector button manually, Rotary switch 1 pc(s)

What kind of Actuators & Buttons are you looking for?