1/5
Piece
Selector button
illuminable
+ LED
LED
LED (monochrome)
manually
Rotary switch
White
M12 plug
momentary
1 maker
1000000
1000000
22.3 mm
IP65
IP67
-25 °C
+70 °C
50 V DC/AC
4 A
46.4 mm
28 mm
28 mm
Series: SHORTRON® connect
1 pc(s)
(L x W x H) 46.4 x 28 x 28 mm
Yes
SSTALI_C005
Datasheet 2238625 Schlegel SSTALI_C005 SSTALI_C005 Selector button illuminable, + LED manually, Rotary switch 1 pc(s) Piece
User & Safety Instructions 2238625 Schlegel SSTALI_C005 SSTALI_C005 Selector button illuminable, + LED manually, Rotary switch 1 pc(s) Piece