• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel SSWN_C010 Indicator light writable, illuminable Black 30 V DC/AC 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

"Schlegel signal lamp SSWN_C010 1 pc."

Our service for you

Technical specifications

  • Series: SHORTRON® connect
  • Lighting: Yes
  • Inscribable: Yes
  • Front frame: Black
  • Shape: Round
  • Lamp holder: No, white 3 mm LED integrated
Product type

Indicator light

Factory colour

Black

Operating voltage

30 V DC/AC

Recess diameter

22.3 mm

n.rel.

Dim

(L x W x H) 37.5 x 28 x 28 mm

Connection

M12 plug

Content

1 pc(s)

Width

28 mm

Height

28 mm

Length

37.5 mm

RoHS-compliant

Yes

Switch/button features

writable

illuminable

IP65

IP67

Type

SSWN_C010

Documents & Downloads

Datasheet

Datasheet 2238674 Schlegel SSWN_C010 Indicator light writable, illuminable Black 30 V DC/AC 1 pc(s)