• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel STLRYI_C005 STLRYI_C005 Pushbutton + LED manually, 1-button Silver 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

"Schlegel pushbutton STLRYI_C005 1/pk"

Our service for you

Technical specifications

  • Protection class II (protective insulation)
  • Stroke: 2.3 mm
  • Lighting: Yes
  • Writable: no.
  • Front frame: Silver-colored
  • Shape: Round
  • Light ring: Yellow
Product type

Pushbutton

Switch/button features

+ LED

Lighting type

Circular lighting

Bulb type

LED (monochrome)

Operation type

manually

1-button

Colour

Yellow

Factory colour

Silver

Print motif

Blank

Connection

M12 plug

Functions

momentary

Contact type

1 maker

Durability

1000000

Electrical lifespan

1000000

Recess diameter

22.3 mm

IP65

IP67

Min. temperature

-25 °C

Max. temperature

+70 °C

Switching voltage

50 V DC/AC

Switching current (max.)

4 A

Switch position

1 x On/Off

Length

35.7 mm

Width

28 mm

Height

28 mm

Compatible with (details)

Series: SHORTRON® connect

Content

1 pc(s)

Dim

(L x W x H) 35.7 x 28 x 28 mm

RoHS-compliant

Yes

Type

STLRYI_C005

Documents & Downloads

Datasheet

Datasheet 2238498 Schlegel STLRYI_C005 STLRYI_C005 Pushbutton + LED manually, 1-button Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2238498 Schlegel STLRYI_C005 STLRYI_C005 Pushbutton + LED manually, 1-button Silver 1 pc(s)

What kind of Actuators & Buttons are you looking for?