• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel SVASSA17II_C009 SVASSA17II_C009 Key button + rotary switch manually, Key 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

"Schlegel KEY BUTTON SVASSA17II_C009 1 PCS."

Our service for you

Technical specifications

  • Protection class II (protective insulation)
  • Lighting: no.
  • Writable: no.
  • Front frame: Stainless steel, glossy
  • Shape: Round
Product type

Key button

Switch/button features

+ rotary switch

Lighting type

None

Operation type

manually

Key

Connection

M12 plug

Functions

latch

Contact type

2 makers

Durability

30000

Electrical lifespan

30000

Recess diameter

22.3 mm

IP65

IP67

Min. temperature

-25 °C

Max. temperature

+70 °C

Switching voltage

50 V DC/AC

Switching current (max.)

4 A

Length

70 mm

Width

28 mm

Height

28 mm

Compatible with (details)

Series: SHORTRON® connect

Content

1 pc(s)

Dim

(L x W x H) 70 x 28 x 28 mm

RoHS-compliant

Yes

Type

SVASSA17II_C009

Documents & Downloads

Datasheet

Datasheet 2238657 Schlegel SVASSA17II_C009 SVASSA17II_C009 Key button + rotary switch manually, Key 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2238657 Schlegel SVASSA17II_C009 SVASSA17II_C009 Key button + rotary switch manually, Key 1 pc(s)

What kind of Actuators & Buttons are you looking for?