1/6
Selector button
+ rotary switch
glossy
Front ring (steel)
None
manually
Rotary switch
M12 plug
momentary
2 makers
1000000
1000000
22.3 mm
IP65
IP67
-25 °C
+70 °C
50 V DC/AC
4 A
46.4 mm
28 mm
28 mm
Series: SHORTRON® connect
1 pc(s)
(L x W x H) 46.4 x 28 x 28 mm
Yes
SVASTBII_C009
Datasheet 2238612 Schlegel SVASTBII_C009 SVASTBII_C009 Selector button + rotary switch, glossy, Front ring (steel) manually, Rotary switch
User & Safety Instructions 2238612 Schlegel SVASTBII_C009 SVASTBII_C009 Selector button + rotary switch, glossy, Front ring (steel) manually, Rotary switch