1/4
Pushbutton
writable
None
manually
1-button
M12 plug
momentary
2 makers
1000000
1000000
22.3 mm
IP65
IP67
-25 °C
+70 °C
50 V DC/AC
4 A
35.7 mm
28 mm
28 mm
Series: SHORTRON® connect
2 pc(s)
(L x W x H) 35.7 x 28 x 28 mm
Yes
SVATII_C009
Datasheet 2238477 Schlegel SVATII_C009 SVATII_C009 Pushbutton writable manually, 1-button 2 pc(s)
User & Safety Instructions 2238477 Schlegel SVATII_C009 SVATII_C009 Pushbutton writable manually, 1-button 2 pc(s)