1/3
Pushbutton
+ button
None
manually
1-button
CEE 7/16 CEE plug
momentary
1 maker
500000
500000
16.2 mm
IP65
IP67
-25 °C
+70 °C
30 V AC
42.4 V
100 mA
1 x Off/(On)
22 mm
24 mm
24 mm
Series: MYnitron®
5 pc(s)
(L x W x H) 22 x 24 x 24 mm
Yes
YMTGS
Datasheet 2238439 Schlegel YMTGS YMTGS Pushbutton + button manually, 1-button 5 pc(s)
User & Safety Instructions 2238439 Schlegel YMTGS YMTGS Pushbutton + button manually, 1-button 5 pc(s)