• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel YMTLW_0043 YMTLW_0043 Pushbutton 1-way manually, 1-button 5 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

"Schlegel pushbutton YMTLW_0043 5/pk"

Our service for you

Technical specifications

  • Protection class II (protective insulation)
  • Lighting: Yes
  • Inscribable: Yes
  • Front frame: Silver-colored
  • Shape: Round
Product type

Pushbutton

Switch/button features

1-way

Lighting type

LED

Bulb type

LED (monochrome)

Operation type

manually

1-button

Colour

White

Print motif

1

Connection

CEE 7/16 CEE plug

Functions

momentary

Contact type

1 maker

Durability

500000

Electrical lifespan

500000

Recess diameter

16.2 mm

IP65

IP67

Min. temperature

-25 °C

Max. temperature

+70 °C

Switching voltage

30 V AC

42.4 V

Switching current (max.)

100 mA

Switch position

1 x Off/(On)

Length

22 mm

Width

24 mm

Height

24 mm

Compatible with (details)

Series: MYnitron®

Content

5 pc(s)

Dim

(L x W x H) 22 x 24 x 24 mm

RoHS-compliant

Yes

Type

YMTLW_0043

Documents & Downloads

Datasheet

Datasheet 2238462 Schlegel YMTLW_0043 YMTLW_0043 Pushbutton 1-way manually, 1-button 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2238462 Schlegel YMTLW_0043 YMTLW_0043 Pushbutton 1-way manually, 1-button 5 pc(s)

What kind of Actuators & Buttons are you looking for?