• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel YVLOO Kill switch + kill switch 250 V AC 5 A 2 breakers IP65, IP67 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Kill switch

Switch/button features

+ kill switch

Unlocking mechanism

Turn

Print motif

EMERGENCY STOP

Lighting type

LED

Bulb type

LED (monochrome)

Contact type

2 breakers

Factory colour

Yellow

Red

Connection

Type C CEE 7/16 plug 2.8 mm

Recess diameter

16.2 mm

Functions

latch

Durability

30000 cycles

Electrical lifespan

30000 cycles

Length

25 mm

Width

25 mm

Height

39 mm

(Ø)

25 mm

Switching voltage

250 V AC

Switching current (max.)

5 A

Min. temperature

-25 °C

Max. temperature

70 °C

IP65

IP67

Type

YVLOO

Content

1 pc(s)

Dim

(Ø x H) 25 mm x 39 mm

Documents & Downloads

Datasheet

Datasheet 1509367 Schlegel YVLOO Kill switch + kill switch 250 V AC 5 A 2 breakers IP65, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1509367 Schlegel YVLOO Kill switch + kill switch 250 V AC 5 A 2 breakers IP65, IP67 1 pc(s)